Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Affix 3-4 Nylon Round Spacers 4.0mm - Pack Of 25 (Alternative 33-2224)

Affix 3-4 Nylon Round Spacers 4.0mm - Pack Of 25 (Alternative 33-2224)

Order Code:  

33-3632

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 3-4  Copy to clipboard
 Report an error

Discontinued

Circular 4mm nylon spacers from Affix, suitable for use with M3 screws.
  • Outside diameter 5mm
  • Inside diameter 3.2mm
  • Natural nylon 6.6 (rated UL94V-2)
  • Supplied in packs of 25
Type Circular
Material Nylon 66
Body Length 4mm
Internal Width 3.2mm
External Width 5mm

Reviews


Be the first to submit a review