Affix Hex Threaded F-F Spacers M3 18mm - Pack Of 25

Order Code:

33-3535

Brand: Affix MPN: 33-3535

Discontinued


Hexagonal threaded female to female spacers from Affix made from nickel-plated brass.


  • Thread size M3
  • Effective height 18mm
  • Supplied in packs of 25
Type Hexagonal threaded: F-F
Body Length 18mm
External Width 5mm
Thread Size M3
Material Nickel plated brass

Trustpilot