Christmas Opening Hours and Delivery Dates here
2sa1209 Pnp Audio Driver Transistor

2sa1209 Pnp Audio Driver Transistor

Order Code:

81-0352

Brand: Sanyo MPN: 2SA1209

Discontinued


Audio Driver Transistor, PNP Polarity, 160V Collector Emitter Breakdown Voltage, 180V Collector Base Breakdown Voltage, 140mA Collector Current, 10W Power, 400 DC Current Gain, 150MHz Transition frequency, TO-126 Case, Adoption of FBET Process, High Breakdown Voltage, Good Linearity of hfe and Small Cob, Fast Switching Speed
Type PNP
Collector Emitter Voltage 5V
Collector Current 140mA
Frequency 150MHz
Package Type TO-126
DC Current Gain (hfe) 400
Height 11mm
Length 8mm
Power Dissipation (Pd) 10W
Voltage Vcbo 180V
Voltage Vceo 160V
Width 2.7mm

Trustpilot