Easter Opening Hours and Delivery Dates here

Wolfcraft 2373000 Jigsaw Blade HCS Curve Cut U-shank Wood 19TPI 70mm 2pcs.

Order Code:

55-4305

Brand: Wolfcraft MPN: 2373000 EAN-13: 4006885237308
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


These U-shank jigsaw blades from Wolfcraft are made from HCS.
  • Category jigsaw Blade
  • Features: curve cut, U-shank
  • Material suitability wood
  • Length 70mm
  • Tooth shape conical back
  • Tooth spacing 1.35mm
  • TPI: 19
  • Toothed length: 52mm
  • Contents 2 pcs.
  • Material: HCS
  • Manufacturer's part no.: 2373000

Trustpilot