Easter Opening Hours and Delivery Dates here

22K ECO 16mm Linear Switched Control

Order Code:

65-1486

Brand: Omeg MPN: ECOSWX22KLIN

Discontinued


22k 16mm 20% 0.25W linear switched control miniature potentiometer from the OMEG PC16ECO series. Bush mount, insulated, semi-sealed, conductive plastic resistance track. Supplied with 6 x 40mm round shafts and PCB pins. Features a Demko approved DPST switch.
Resistance 22kΩ
Power Rating 0.25W
Shaft Diameter 6mm
Shaft Length 40mm

Accessories


Trustpilot