Christmas Opening Hours and Delivery Dates here

22µH ±5% 560mA Neosid Radial Power Inductor

Order Code:

50-1181

Brand: Neosid MPN: 00612204

Discontinued


A 22µH inductor that is suitable for decoupling and for equalisation of interference suppression in the HF/LF ranges.


  • Tolerance ±5%
  • Ferrite core in plastic casing
  • Radial connecting wires with 5mm pitch
  • Operating temperature range –25°C to +85°C
Inductance 22µH
Current 560mA
Tolerance 5%
Dc Resistance 850mΩ

Trustpilot