Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

1SR154-400TE25 Rohm Standard Rectifier Diode 400V 1A

1SR154-400TE25 Rohm Standard Rectifier Diode 400V 1A

Order Code:  

51-6498

  Copy to clipboard
Brand: Rohm  Copy to clipboard MPN: 1SR154-400TE25  Copy to clipboard
 Report an error

Discontinued

A 1A 400V standard rectifier diode suitable for general rectification.
  • High reliability
  • Surface mounting
Device 1SR154-400TE25
Peak Reverse Voltage 400V
Average Rectified Output Current 1A
Forward Voltage 1.1V
Thermal Resistance N/A
Case SOD-106

Reviews


Be the first to submit a review