1m 24V LED Strip Warm White with 2.1mm Input Socket 60pcs 14.4W per Meter

Order Code:

56-2368

Brand: PowerPax UK MPN: 1MFL-300SMD-HB-WW + C4229

Discontinued


This 1m PowerPax 24V LED strip has 60 Warm White LEDs per metre. All the strips are supplied with a socket so the LEDs can be put to use without any need for soldering - just connect them up to a 24V DC power supply and they are ready to go.

Whatever your lighting needs, if you have a power supply handy these LED strips can offer a solution - under counters, in cupboards, around window displays or just to get your message across.

The long life super bright LEDs offer very low power consumption with 14.4W per metre. The strips are supplied on a flexible printed circuit board with a sticky tape backing, making installation simple - just peel off the backing and apply the strip to any flat, clean surface.

A variety of power and connection options are available for these products.




  • 60 super bright LEDs per metre
  • 10mm backing tape and 2.1mm input socket supplied
  • Flexible tape - minimum bend radius 2cm
  • Strips can be cut to length at 50mm intervals
  • Maximum continuous connection 5m without additional power source
  • Dimmable LEDs
  • Manufacturer's part 1MFL-300SMD-HB-WW
Type Luminaire
Colour White
Length 1000mm
Supply Voltage (DC) 24V

Trustpilot