Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Trust 17676 eLight Full HD 1080p Webcam

Trust 17676 eLight Full HD 1080p Webcam

Order Code:  

19-4015

  Copy to clipboard
Brand: Trust  Copy to clipboard MPN: 17676 Copy to clipboard EAN-13: 8713439176766
 Report an error

Discontinued

The age of the HD webcam is truly here, and Trust has released the highest of the high: the eLight Full 1080p HD Webcam. It's fitting that the manufacturer behind some of the most user friendly products would jump straight to the top of the resolution charts.

First, let's get the details out of the way. The eLight Full HD 1080p Webcam has a wide resolution, built in microphone and integrated LED lights that makes you perfectly visible in a low light environment. The resolution is what you should expect for 1080p HD, with crystal clear images, so it is perfect for MSN/Live Messenger, Skype etc.

In terms of design, the eLight 1080p represents Trust's typical high-quality feel, with a combination of matte and high-gloss plastics. The mount has been designed to fit snugly on to the lid of a laptop/notebook/netbook and proved to be very sturdy once in place. The camera can be rotated every which way, so you know you will always be in the frame. With the high quality image and the clear and concise sound from the microphone, your friends, family and online buddies will want one of these too.

All in all, this Webcam is a great value product.


  • High performance USB 2.0 webcam with high definition 2 megapixel (1920 x 1080) video resolution
  • Up to 8.3 megapixel (3840 x 2160) photo resolution
  • Supports Full HD 1080p (1920 x 1080) widescreen resolution for highest quality Youtube video broadcasting
  • Powerful integrated LED lights for enhanced image quality in low-light environment
  • Includes widescreen HD video recording software with special button to upload videos to Youtube with one simple click
  • Also perfect for online chat using MSN/Live Messenger, Skype etc: just plug in and start
  • Integrated clamping system to attach the webcam to your notebook screen, flat panel display or place on flat surfaces
  • Built-in microphone for clear sound quality
  • Package contents: Webcam, CD-ROM with software, user's guide
  • System requirements: Windows 8, 7, Vista, XP, USB port (2.0 recommended)
  • Additional system requirements for HD recording: Intel Core 2 Duo 2.6Ghz (E6600+) / AMD x2 6400+ or higher, 2.0GB RAM - DirectX 10 compatible Graphics card

Questions


*Question functionality currently disabled


13 May 2013 Question by: Rapid Customer | Product code: 19-4015
Q. What is the closest distance it is possible to focus focus?
A. Hi Jonathan. Thank you for your question. For the optimal working, distance should be about 20cm.

Reviews


Be the first to submit a review

Trustpilot