Christmas Opening Hours and Delivery Dates here

NWS 138-69-200 Heavy Duty Lever Side Cutter FantasticoPlus 200mm

Order Code:

51-7988

Brand: NWS MPN: 138-69-200 EAN-13: 4003758138175
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £33.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional 4 due on 06/01/2026

These heavy-duty cutters have handle grips developed using the latest technology, with 3 different gripping zones, giving an optimum position in the hand for fatigue-free working.

A safety ring is integrated in the handles for securing the tool while working on roofs, scaffold and in high buildings.


  • The ergonomic shape fits in the hand for fatigue-free working
  • Titanium finish, surface coated with PTFE plastic prevents annoying reflections
  • SoftGripp multi-component cover, colour: Red-grey, made from fully organic raw material for fatigure-free, ant-slip working
  • Induction-hardened blades
  • Optimised slip protection and integrated impact protection for safe working
  • Safety ring for securing the tools when working on roofs, scaffold and in high-buildings
  • Length: 200mm
  • Max. cutting value: Soft / hard / piano wire: 4.5 / 3.5 / 3.0mm
  • NWS type: 138-69-200
Type Side Cutters
Length 200mm
For Use With General duty
Material Titanium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot