Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM 12V Electronic Buzzer PCB Mounting

Order Code:  

35-3612

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 35-3612 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.95
25+ £1.64

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
556 in Stock, despatched same dayAdditional quantity lead time 5 months

Low-cost electronic buzzer with PCB mounting.


  • Resonant frequency 400Hz
  • Black ABS case material
  • Voltage rating 12V
  • 30mA current rating
  • Sound pressure level 80dB at 20cm
  • Weight 10g

Suitable for education and hobbyist use only.

Frequency 400Hz
Size 23 x 17 x 15mm
Sound Output 80dB
Type Electronic
Voltage 12V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


21 November 2018 Question by: Rapid Customer | Product code: 35-3612
Q. Is there a 24vdc 400hz, pin spacing 7.5mm Version available please?
A. Hi Chris, thank you for your question. Please consider 51-7645, the datasheet can be found here.

Reviews


Be the first to submit a review

Trustpilot