Christmas Opening Hours and Delivery Dates here

120 x 90 cm Magnetic Steel Whiteboard

Order Code:

34-0074

Brand: Magiboards MPN: BC1004
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The 120 x 90cm magnetic dry wipe whiteboard is made with 0.4mm high quality coated steel offering an excellent dry-wipe writing surface and therefore comes with a 5 year surface guarantee.

The board is framed with a smudge free anodised aluminium framing. The coated steel dry wipe whiteboard accepts all magnetic accessories. The lightweight inner core is made from recycled materials.


  • Code: BC1004
  • Size: 90 x 60cm
  • Surface: Coated Steel
  • Frame: Aluminium
  • Sides: single side
  • Board dimensions reflect the unframed dimensions of the panel
  • Fixing sets and installation instructions are included

Trustpilot