Christmas Opening Hours and Delivery Dates here

12/3 x 1/4 TCT Radius Cutter 3.0mm Radius

Trend Brand: Trend

These cutters are used extensively for routing edge moulds, face grooves, columns, fluting, water slots, engraving and panel moulds in products such as desk tops, fire surrounds, draining boards and picture frames.

These cutters are suitable for use on all natural timbers and man-made boards.

Tooling : T.C.T.
1/4in Shank.
R = 3 mm
D = 6 mm
C = 15 mm

Description Image Product Buy Pricing (Ex VAT) Type
Trend 12/3 x 1/4 TCT Radius Cutter 3.0mm Radius
Trend 12/3 x 1/4 TCT Radius Cutter 3.0mm Radius
Extended range
Order code: 97-4619
MPN: 12/3X1/4TC

Available to back orderPlease contact us for lead time
1+ £40.00
Price per unit Ex VAT
Router Bit
Trend 13/30 x 1/2 TCT Radius Cutter 12.7mm Radius
Trend 13/30 x 1/2 TCT Radius Cutter 12.7mm Radius
Extended range
Order code: 97-4622
MPN: 13/30X1/2TC

Available to back orderPlease contact us for lead time
1+ £76.00
Price per unit Ex VAT
Router Bit
Trend 13/3 x 1/4 TCT Radius Cutter 10.0mm Radius
Trend 13/3 x 1/4 TCT Radius Cutter 10.0mm Radius
Extended range
Order code: 97-4623
MPN: 13/3X1/4TC

Available to back orderPlease contact us for lead time
1+ £70.00
Price per unit Ex VAT
Router Bit


Trustpilot