Christmas Opening Hours and Delivery Dates here

LOCTITE 1170169 AA 3494 UV Adhesive 25ml

Order Code:

87-7223

Brand: LOCTITE MPN: 1170169 EAN-13: 4058093034415
  • RoHS Compliant
  • Country of Origin: USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £75.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 06/01/2026


LOCTITE AA 3494 is a clear, low yellowing, light-cured, universal, acrylic-based instant adhesive ideal for plastics and well suited to ceramics, glass and metals. It has a high, on-demand, curing speed.


  • Single-part system
  • Depth of cure >13mm
  • Tack free time >30 seconds
  • Fixturing time 8 seconds
  • Shore hardness: D 65
  • Very high viscosity 6,000 mPa/s
  • Supplied in container of 25ml
  • Manufacturer's part 1170169
Type UV curing
Volume 25ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot