Easter Opening Hours and Delivery Dates here

Benning 044038 CC 3 Clip-on Ammeter Adaptor

Order Code:

60-2581

Brand: Benning MPN: 044038 EAN-13: 4014651440388

Discontinued


The Benning CC 1 is a Current Clamp Adaptor suitable for the Benning IT 130 and Benning PV 1-1 Multifunction Installation Testers.


  • Safe AC current measuring up to 200/ 400A
  • Connection via 4 mm safety measuring leads
  • Supplied with clamp opening of 25mm
  • Suitable for Benning IT 130 and Benning PV 1-1
  • Manufacturer's part: Benning CC 3
AC Voltage Max. 300V
DC Voltage Max. 300V

Trustpilot