Easter Opening Hours and Delivery Dates here

Draper 03705 Lightweight 230V 550W Hedge Trimmer with 510mm Double-Action Blades

Order Code:

92-2595

Brand: Draper MPN: 03705 EAN-13: 5059482034503

Discontinued


This Draper 03705 230V 550W 510mm Hedge Trimmer is supplied with a high-quality double-action blade and is suitable for garden DIY.

Designed with safety in mind, the trimmer has a two-handed VDE trigger switch, combined with a hand guard and an electronic quick-stop brake.

The unit encompasses a robust motor, with durable metal gears and mechanical syncro to enhance the cutting performance and deliver a cutting stroke speed of 3,000spm.

Ideal for prolonged use, the lightweight hedge trimmer has a large and comfortable front handle switch, with an ergonomic soft grip at the rear of the unit.

Fitted with 10m VDE approved cable and plug, the unit has built-in strain-relief and hook to help with cable management whilst trimming.


  • High-quality double-action blade
  • Two-handed safety trigger switch
  • Strain relief for power cord
  • Quick-stop electronic brake
  • Fitted with 10m cable and plug
  • Supplied with Blade storage guard


Type Hedge Trimmer
Blade Length 510mm
Cable Length 10m
Lifetime Warranty 24 Months
Maximum cutting diameter 20mm
Power 550W
Voltage 230V

Trustpilot