Christmas Opening Hours and Delivery Dates here
0.1µF 10% 500V ArcShield Ceramic Chip Capacitor

0.1µF 10% 500V ArcShield Ceramic Chip Capacitor

Order Code:

71-0640

Brand: Kemet MPN: C1812V104KCRAC

Discontinued


A 100nF 500V 10% Multi Layer Ceramic Capacitor (MLCC) in an 1812 case size that is designed to work in high voltage applications susceptible to surface arcing.

Typical applications for this MLCC include: switch mode power supplies (input filters, resonators, tank circuits, snubber circuits, output filters), high voltage coupling and DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters and coupling capacitors in Cuk converters.
  • X7R dielectric
  • Standard termination
  • ArcShield technology
  • Base Metal Electrode (BME) dielectric system
  • Industry leading CV values
  • Wide operating temperature range
  • Exceptional performance at high frequencies
  • Low ESR and ESL
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability

Trustpilot