Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Black+Decker WM550 Workmate Dual Height Workbench

Order Code:  

84-8917

  Copy to clipboard
Brand: Black+Decker  Copy to clipboard MPN: WM550 Copy to clipboard EAN-13: 5011402122400
 Report an error

Discontinued

The WM550 workmate from Black+Decker has two working heights and a fixed position vice jaw which can be opened to a maximum of 226mm. It will stand a maximum load of 250kg, has a working top made from particle board and is supplied with adjustable pegs which enable it to hold irregular shaped objects. Folds flat for compact storage and transport.


  • Vice jaw length 610mm
  • Vice jaw opening: 0 to 136mm
  • Table width 384mm
  • Working heights: 775/595mm
  • Folded size: (W x H x D) 610 x 740 x 195mm
  • Maximum load 250kg
  • Manufacturer's part WM550
Depth 218mm
Height 830mm
Type Workmate
Width 610mm

Reviews


Be the first to submit a review

Trustpilot