Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruOpto L-53ID/B 5mm Red LED Prominent Chrome

Order Code:  

42-0720

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: L-53ID/B Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A bright red 5mm LED from TruOpto housed in high quality prominent satin chromium-plated brass, with a high intensity but low power consumption offering reliable and rugged long life with solid state reliability.


  • Short lead is cathode
  • Bezel diameter 9.5mm
  • Thread M8 x 0.75
  • Mounting hole 8.2mm
Bezel Prominent
Colour HE red
Current 30mA
Intensity 80mcd
Size 5mm
View Angle 60°
Voltage 2V

Reviews


Great low cost LED solution

Reviewed by: Adam Waldock - 24 July 2018
I had to replace two 5mm red signal LED's on an instrument for a client which gets a lot of use in a desert environment.The previous clip in plastic bezels had become brittle and broken in dry heat and the TruOpto Led's served as a great rugged replacement with a stronger fixing using the supplied nut and washer. They emit a medium intensity and uniform light. Overall a great LED and Bezel housing at a low price.


Trustpilot