Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Taiwan Semiconductor TS7809CZ CO Voltage Regulator +9V 1A TO220

Order Code:  

51-7295

  Copy to clipboard
Brand: Taiwan Semiconductor  Copy to clipboard MPN: TS7809CZ CO  Copy to clipboard
 Report an error

Discontinued

A 9V fixed positive voltage regulator designed for a wide variety of applications, including on-card regulation. The regulator features internal current limiting, thermal shutdown and safe-area compensation. This monolithic device can also be used, with suitable external components, to obtain adjustable voltages and currents.


  • TO-220 Case
  • No external components required
  • Temperature range 0°C to +125°C
Dropout Voltage 2V
Number of Outputs Single
Operating Temperature Range 0 to +125°C
Output Current 1A
Output Voltage 9V
Package/Case TO-220
Regulator Type Fixed positive
Supply Voltage Max 35V

Reviews


Be the first to submit a review