Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


HexBug HB005 Spider Micro Robotic Creature

Order Code:  

51-2269

 
Brand: HexBug  MPN: HB005 
  • Country of Origin:
 Report an error

Discontinued

The HexBug Spider is a micro robotic creature that is a marvel to watch and a pleasure to operate. Each HexBug Spider features 360 degree steering, an LED forward eye, and infrared remote control. The two-channel remote control means you can operate multiple HexBug Spiders, either independently or at the same time. The largest member of the HexBug family, the complexity of the Spider's internal mechanisms and six-legged crawling motion makes it fascinating to operate and watch - meaning you can have fun time after time.


  • 360 degree steering and an LED forward eye, allowing the user to control Spider around objects and control precisely where it scurries
  • Three button cell batteries included in each Spider and two with each remote
  • Fits in the palm of your hand
  • Length 4.5in
  • Width 3.5in
  • Height 3in
  • Approved for users aged 8 and over
  • Available in a variety of colours. Colour will be selected randomly at time of shipment based on availability
Type Robotic bug

Reviews


Be the first to submit a review