Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

SMC CD85N25-100-B C85 Double Action Pneumatic Cylinder 25mm Bore 100mm Stroke

Order Code:  

75-0525

  Copy to clipboard
Brand: SMC  Copy to clipboard MPN: CD85N25-100-B Copy to clipboard
 Report an error

Discontinued

A 25mm bore x 100mm stroke double action pneumatic cylinder from the C85 series. The cylinder features a unique rod packing design that prevents dust entry into the cylinder, making it especially suitable for extremely dusty environments.
  • Conforms to ISO 6432 and CETOP RP52P
  • Supplied with rubber bumper and magnet
  • Single rod
  • Replaceable nose seals
  • Exceptional service life
Bore Diameter 25mm
Hose O/D N/A
Medium Compressed air
Stroke Length 100mm
Thread G1/8
Type Pneumatic

Reviews


Be the first to submit a review

Trustpilot