Slow On-Off Dimmer For Modular Light System Electronics Kit

Order Code:

70-4298

Brand: Velleman MPN: K8029
  • Country of Origin:
  • View All

Discontinued


The Velleman Slow On-Off Dimmer Kit produces a slow dimming device with two programmable methods of working. In on/off mode, the dimming direction changes with each key press. This mode also simulates a "regular" dimmer. In the second mode, the light is turned on at full power for a programmable time, after which it slowly fades to zero.


  • Microprocessor controlled
  • 2 programmable delays ranging from 1 second to 1 hour
  • No memory loss in case of power failure
  • "Soft-start" function prolongs life of the bulbs
  • AC power: 110-125 or 220-240VAC 50/60Hz
  • Max. load: 1.3A (150W/120V to 300W/230V)
  • Dimensions: 67 x 57 x 25mm
  • Not suitable for use with low voltage halogen lighting or electronic transformers
  • Manufacturer's part K8029

Trustpilot