Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Signal Construct LDC20422 20mm Jumbo LED Indicator Blue 12-14VAC/DC

Order Code:  

50-2243

  Copy to clipboard
Brand: Signal Construct  Copy to clipboard MPN: LDC20422 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A blue jumbo-sized LED panel indicator designed for screw mounting in a front-panel installation. A matt surface gives good on/off contrast and the LED has performance figures that make it suitable for a wide range of applications.


  • 12V AC/DC Bipolar operation
  • Life time 50,000 hours
  • Connection by tab terminal 2.8 x 0.8mm
  • Supplied with two-piece front panel bracket
  • M27 body for mounting in a ø27 +0.2mm cut out
Bezel Recessed
Colour Blue
Current 45mA
Intensity 200mcd
Size 20mm
View Angle 160°
Voltage 12V

Reviews


Be the first to submit a review

Trustpilot