Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hama Replacement Ear Pad 6 Pieces, ø 19 mm, Black

Order Code:  

60-3519

  Copy to clipboard
Brand: Hama  Copy to clipboard MPN: 00056298 Copy to clipboard EAN-13: 4007249562982
  • Country of Origin:
 Report an error

Discontinued

These black replacement ear pads from Hama are suitable for replacing ear cushions on Hama headphones, though also suitable for use with others fitting 19mm pads. A quick, easy and low cost solution to replacing your ear pads without shelling out for a whole new pair of headphones! The soft quality of the foam pads and classic black colour to match your stereophones will grant you comfort and style as you continue to listen to your favourite music with your favourite pair of headphones long into the future.


  • Spare or replacement for lost/torn ear pads
  • Especially suited for Hama headphones
  • Material: foam
  • Diameter: 19mm
  • Colour black
  • Number of pieces: 6
  • Manufacturer's part 00056298
Cable Length N/A
Colour Black
Frequency Range N/A
Impedance N/A
Type Ear pads

Reviews


Be the first to submit a review

Trustpilot