Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
ForgeFix PSP15 Pipe Support Post 15mm Box 100

ForgeFix PSP15 Pipe Support Post 15mm Box 100

Extended range
Order Code:  

84-8846

  Copy to clipboard
Brand: ForgeFix  Copy to clipboard MPN: PSP15 Copy to clipboard EAN-13: 5028485020943
  • Country of Origin: United Kingdom
 Report an error

Discontinued

These Forgefix Pipe Support Posts are used in conjunction with single cliplock or open pipe clips. They snap in at the base of the clip and effectively raise the clip by 25mm. This additional clearance allows lagging to be fitted around the pipe. Further support posts can be stacked to accomodate thicker lagging. It is essential the correct length of screw is used: ensure that the fixing screw used can pass through the pipe clip, the support post and then fully expand the length of the fixing plug.


Quantity 100
Size 15mm
Type Pipe support post

Reviews


Be the first to submit a review

Trustpilot