Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Proform Class Pack MDF Edge Tables + Brown/Black Skid base Chairs 14yrs-adult

Proform Class Pack MDF Edge Tables + Brown/Black Skid base Chairs 14yrs-adult

Order Code:  

70-7654

  Copy to clipboard
Brand: Proform Europe  Copy to clipboard MPN: CBKK1260760MB-BROWN Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

The Proform Classpack of MDF Edge Aero Tables and Brown/Black Skidbase Chairs for 14yrs-adult have been a popular choice with schools for over 20 years.

The set of 15 tables use high quality 50mm tubular steel with fully joints giving the maximum of strength and support to the end users whether it be for office or educational use. The addition of a high quality epoxy coated silver metallic paint not only gives the Aero range a more professional look and feel but also protection.

The trapezoidal table can be configured into many layouts either on its own or with Aero rectangular tables and is ideal for nurseries through to colleges. Complete with a beech finish along with a smart MDF polished edge, these modern day chairs come equipped with stacking buffers on the underside to prevent damage to the surfaces of the tables when they are stacked.

The 30 Proform Skidbase polypropylene chairs are extremely strong, robust and available in a range of seats that are designed to ensure maximum support and comfort. The unique skid design not only gives the chair strength and stability, but the ability to safely stack up to 10 chairs high. The seats are manufactured from high quality polypropylene with a F.I.R.A. grade 5 rating, along with an powder epoxy coated frame protecting the steel from everyday rigour.

With a host of safety features included in both products, for instance, the chairs are equipped with riveted tamper-proof fixings, the Proform Classpack offers incredible value, along with an essential five-year guarantee.


  • Non-scratch replaceable nylon feet chairs
  • Excellent value - 15 tables and 30 chairs
  • Anti-slip surface chairs
  • Close stacking chairs
  • Linking option available chairs
  • Chair complies with BS EN 1729 parts 1 & 2 standard for educational furniture
  • 3.42kg (chair)
  • 430 x 450 x 460 (chair)
  • High quality tabletop with MDF cornered edging
  • Lightweight table (17kg)
  • 710 x 1200 x 600mm (table)
  • Tables come with stacking buffers to prevent surface damage
  • Five-year guarantee

For more information, visit our Proform minisite.


Cannot see the school furniture you require? Proform furniture is made to order and can be made in any combination of, top, edging, seat, or frame colour that is offered. The ranges of school tables and chairs are also available from 3 years of age to adult sized. If you cannot see the combination or size you are looking for then please contact our sales team on +44 (0)1206 751166 or e-mail your enquiry to sales@rapidonline.com

Reviews


Be the first to submit a review

Trustpilot