Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Proform Aero School Table Rectangular 640mm Yellow Top MDF Edge 8-11yrs Pk2

Proform Aero School Table Rectangular 640mm Yellow Top MDF Edge 8-11yrs Pk2

Order Code:  

70-7424

  Copy to clipboard
Brand: Proform Europe  Copy to clipboard MPN: AERS1260640DY Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

The Proform Aero School Table Rectangular 640mm High Yellow Top MDF Edge for 8-11 year-olds is supplied in packs of 2 and have been designed and developed for the modern day classroom.

As one of the most popular non-stacking tables in the Proform range, the Aero school table is manufactured to last courtesy of its extremely strong welded frame & 50mm tubular legs that come complete with an attractive silver finish. The sturdy tabletop is also equipped with an MDF polished edge.

Ideal for nursery through to college, while also effective in environments such as reception areas, lecture halls and even heavy use areas, the UK Manufactured Aero table is fully compliant to the new standard for Educational Furniture BS EN 1729 both parts 1 and 2.

Overall, these well-designed Proform tables boast a proven track record via a company who have supplied educational furniture for over 30 years, offering tremendous value in the market.


  • Yellow Top
  • Height 640mm, Width 1200mm, Depth 600mm, Weight 18kg
  • 10 year guarantee
  • Strong robust fully welded silver frame
  • BS EN 1729 pts 1&2 compliant
  • Proform products are made to order in Maldon, Essex.
  • Delivery is approximately 3 weeks

For more information, visit our Proform minisite.


The Proform Aero School Table Rectangular 640mm High Yellow Top MDF Edge for 8-11 year-olds is supplied in packs of 2 and have been designed and developed for the modern day classroom.

As one of the most popular non-stacking tables in the Proform range, the Aero school table is manufactured to last courtesy of its extremely strong welded frame & 50mm tubular legs that come complete with an attractive silver finish. The sturdy tabletop is also equipped with an MDF polished edge.

Ideal for nursery through to college, while also effective in environments such as reception areas, lecture halls and even heavy use areas, the UK Manufactured Aero table is fully compliant to the new standard for Educational Furniture BS EN 1729 both parts 1 and 2.

Overall, these well-designed Proform tables boast a proven track record via a company who have supplied educational furniture for over 30 years, offering tremendous value in the market.



Reviews


Be the first to submit a review

Trustpilot