Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Fellowes 3214802 P-48C Cross-Cut Shredder

Order Code:  

45-1226

  Copy to clipboard
Brand: Fellowes  Copy to clipboard MPN: 3214802 Copy to clipboard GTIN-14: 00043859540082
  • Country of Origin:
 Report an error

Discontinued

This powerful personal shredder has been designed for use in the home/home office. User safety is paramount and is provided by a patented safety lock that disables the shredder. The unit will take up to 8 sheets of paper per pass and produces a DIN security level 3 particle size of 3.9 x 50mm.
  • Designed for one person use in the home/home office
  • Shreds staples, credit cards and paperclips
  • Safety lock mechanism
  • Shreds continuously for up to five minutes
  • Bin capacity 18l
  • Shredder head easy to remove for bin emptying

Questions


*Question functionality currently disabled


02 September 2016 Question by: Rapid Customer | Product code: 45-1226
Q. What are the dimensions of the unit and is it noisy in operation
A. Hi Gerald, thank you for your question. The unit measures (WxDxH) 356 x 258 x 348mm and the noise level is quoted at 70dB.

Reviews


Be the first to submit a review

Trustpilot