Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

OKW A 13 11 860 Tuning Knob Duroplast 18.8x6x16.4x12.5x2.6x10x11.5x11.5mm

Order Code:  

51-9391

  Copy to clipboard
Brand: OKW  Copy to clipboard MPN: A 13 11 860 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.64
25+ £2.43
50+ £1.69

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
14 available to back OrderBack-order availability date - 29/09/2024

This OKW Tuning Knob with Pointed End has been manufactured with a smooth handle surface and duroplastic material, making it ideal for rotary potentiometers with round shaft ends.


  • 6mm axle diameter
  • Black colour
  • Diameter 18.8mm
  • Height 12.5mm
  • Bore hole 6mm
  • Duroplast material
  • Manufacturer's part A 13 11 860
Colour Black
Diameter 18.8mm
Fixing Push fit
Material Duroplast
Shaft Diameter 6mm
Type Control knob

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot