K & H KH-102 Prototyping Breadboard - 390 Tie Points

MPN
KH-102
Order Code
34-0650
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.14
10+ £9.61
50+ £8.20
100+ £7.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,138 in stockAdditional quantity lead time 6 months

This prototyping board (protobloc 1 breadboard) is a prototyping system offering a fast and economical method of circuit construction and development. Solderless in concept allowing components to be used time and time again, while components are plugged into the board and are retained by double leaf spring contacts.

Incorporating the following features: protobloc prototyping board, 2 (29 x 5) grid size, 390 number of holes, 2.54mm hole pitch, 0.3 to 0.8mm wire size acceptability, 3A contact current, abs polymer body material, silver alloy/nickel alloy contact material, fast and economical method of circuit construction and development, double leaf spring contacts, allowing all dual-in-line integrated circuits, ideal system for the teaching of electronic systems and circuit design, ideal introduction to solderless circuit development systems.


  • Sockets are on a 2.54mm matrix, allowing all dual-in-line integrated circuits, plus many other components to simply be plugged into the board
  • An ideal system for the teaching of electronic systems and circuit design
  • Total of 390 tie points
  • Two sets of 29 rows of 5 interconnected contact sockets
  • 4 rows of 25 interconnected sockets suitable for use as power supply rails
  • All contact positions are clearly defined on an alphanumeric grid
  • ABS polymer board mounted on an adhesive foam base
  • Can accommodate up to three 16-pin devices
  • An ideal introduction to solderless circuit development systems
Type Prototyping Breadboard
Length 80mm
Width 60mm
Number of Points 390
Grid Pitch 2.54mm
Board Thickness 10mm
Colour White
Material ABS polymer

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 34-0650

Q. Is this board compatible with the 3.3/5V Breadboard Power Supply Module (73-4538)?

A. Hi Richard, thank you for your question. Yes this will work.

Question by: Product code: 34-0650

Q. can I fit an opamp into the board or is there an adaptor?

A. Hi Andy. Thank you for your question. Virtually an component can be fitted to a proto block provided they are through hole type devices – the trick is making the connection.

Reviews

Be the first to submit a review

Trustpilot