Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey FSC06ST Floor Stand for FSC06

Order Code:  

89-8086

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: FSC06ST Copy to clipboard EAN-13: 5051747626966
 Report an error
Qty Unit Price (Ex VAT)
1+ £144.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
10 available to back OrderBack-order availability date - 22/09/2024

Sturdy metal stand to support Model No. FSC06.

Model NoFSC06ST
Nett Weight:6.60Kg
Overall Size (W x D x H):350 x 300 x 580mm

Depth 300mm
Doors N/A
Height 580mm
Lifetime Warranty No
Material Metal
Type Stand
Width 350mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot