Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Essentra SR-3045B Snap Rivet Black Pack 100

Order Code:  

33-6334

  Copy to clipboard
Brand: Essentra  Copy to clipboard MPN: SR-3045B Copy to clipboard
 Report an error

Discontinued

Snap Rivet Black SR-3045B from Essentra (Pack of 100) - a two-part, snap-action rivet for fast, secure fixing.


  • Nylon 6 to UL 94 V2
  • Supplied in packs of 100
Colour Black
Head Diameter 6.4mm
Holding Thickness 2 to 3mm
Hole Diameter 3.1 to 3.2mm
Type Snap rivet

Reviews


Be the first to submit a review

Trustpilot