Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
ATC Semitec 103FT-7Y044 16-20mm IP67 Rated Pipe-Clip Temperature Sensor

ATC Semitec 103FT-7Y044 16-20mm IP67 Rated Pipe-Clip Temperature Sensor

Order Code:  

26-7477

  Copy to clipboard
Brand: ATC Semitec  Copy to clipboard MPN: 103FT-7Y044 Copy to clipboard
 Report an error

Discontinued

These 16-20mm CH pipe-clip temperature sensors from ATC Semitec can respond to temperature changes in less than 1 second when secured to the relevant diameter pipe in hot or cold water systems. These IP67-rated sensors give electrical security and long-term reliability when used in situations where condensation problems can occur.


  • IP67 rated
  • Fast response times
  • Fits pipe diameters from 16 to 20mm
  • Simple to install
  • Manufacturer's part 103FT-7Y044
Temperature High -20°C
Temperature Low +120°C
Type Pipe-clip sensor

Reviews


Be the first to submit a review

Trustpilot