Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard EACP1PR Emergency Alarm System Steel Control Panel Single Zone

Order Code:  

23-9244

 
Brand: Timeguard  MPN: EACP1PR 
 Report an error

Discontinued

Buy Emergency Alarm System Steel Control Panel Single Zone (Batt Back Up) - audible and visual alert, reset button, standby LED (on mains operation) and automatic fault detection that warns of a wiring problem and includes a battery backup system.

The Timeguard EACP1PR Single Zone Control Panel is a tried, trusted and respected product within the industry.  The Timeguard EACP1 is ideal for uses in all types of private, commercial, residential and public sector buildings.  It is a flexible system that is suitable for hundreds of applications including, hotels call systems, leisure centre call systems, nursing home nurse call systems, shops, offices and GP surgeries plus many more uses.


  • Battery backup system
  • Simple to install 2 core wire connection from control panel to kit components
  • Single zone systems ideal for WC's and rooms in the home, shop conversions and small businesses
  • Continuous high dB Control Panel alarm with audible and visual alerts
  • Optional hi/low alarm sounder facility
  • Control Panel fits standard BS flush 2 gang or surface mounted boxes
  • Complies with BSEN 60065: 2002
  • Designed to meet requirements of the DDA (Disability Act)
  • Manufacturer's part no. Timeguard EACP1PR
Type Alarm control panel
Application Emergency alarm
Height 85mm
Length 145mm

Reviews


Be the first to submit a review