Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Duck Tape® 283422 48mm x 9.1m Frozen Olaf

Order Code:  

84-5265

  Copy to clipboard
Brand: DuckTape  Copy to clipboard MPN: 283422 Copy to clipboard EAN-13: 0075353225424
  • Country of Origin:
 Report an error

Discontinued

This Olaf tape from Duck Tape® is an eyecatching, decorative tape with numerous uses, including crafting and wrapping. From a child's project to the adult hobbyist, this tape offers the same quality as "Original Duck Tape®", providing high performance strength and adhesion. Additionally waterproof (though not suitable for total immersion in water), the tape is easy to use and can be cut with scissors or torn by hand.


  • Easy to use, versatile tape with many uses!
  • Waterproof
  • Colour/pattern: Frozen Olaf
  • Width: 48mm
  • Length: 9.1m
  • Manufacturer's part 283422
Colour/Pattern Olaf
Length 9.1m
Type Decorative tape
Width 48mm

Reviews


Be the first to submit a review

Trustpilot