Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Conec2 CLB45-SP 45mm 2 x Speaker Coupler L & R

Standard range
Order Code:  

20-1875

  Copy to clipboard
Brand: Conec2  Copy to clipboard MPN: CLB45-SP Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

45mm 2x speaker coupler L and R
  • 2x loudpspeaker coupler snap-in module
  • Simply snaps into place in Conec2 (45mm) faceplates and riser pods
  • Primary colour: White
  • Dimensions: 22.5 x 45 x 35mm (W x H x D)
  • Weight: 35g
  • Manufacturer's part CLB45-SP

Reviews


Be the first to submit a review

Trustpilot