Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Würth CSGP 10pF ±5% 50VDC MLCC Ceramic Capacitors 0805

Würth CSGP 10pF ±5% 50VDC MLCC Ceramic Capacitors 0805

Order Code:  

61-5364

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 885012007051 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 10pF 50V DC 5% MLCC ceramic capacitor in an 0805 size case from the Würth CSGP range.


  • Multilayer Ceramic Chip Capacitor
  • Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
  • Operating temperature: –55 °C to +125 °C
  • Ceramic characteristics: Class I – NP0 ; Class II – X7R, X5R
  • High performance ceramic
  • High capacitance stability
  • Minimal aging
  • Termination: Cu/Ni/Sn
Capacitance 10pF
Dimensions 2 x 1.25 x 0.6mm
Material Ceramic
Operating Temperature -55 to +125°C
Tolerance 5%
Type MLCC
Voltage 50V

Reviews


Be the first to submit a review

Trustpilot