Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
TT Electronics 21551205 AB 1K 20% LIN PCV215 / 30 Vertical Carbon Trimmer

TT Electronics 21551205 AB 1K 20% LIN PCV215 / 30 Vertical Carbon Trimmer

Order Code:  

57-8997

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: 21551205 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A 1K basic design carbon composition film preset potentiometer in a vertically mounted PCB body with side adjust. Suitable for a wide range of applications.


  • Tolerance 20%
  • Laminate base
  • Double metal wiper
  • Linear law
  • Encased version
  • Dimensions 20 x 15 x 6.5mm
  • Pitch 10mm
Adjustment Type Side
Mounting Style Through hole
Number of Turns 1
Pitch 10mm
Power Rating N/A
Resistance 1kΩ
Tolerance 20%

Reviews


Be the first to submit a review

Trustpilot