Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Muller SC8840PRO DIN Rail Mount Digital Timer 230VAC 10A 250V

Order Code:  

49-7328

  Copy to clipboard
Brand: Muller  Copy to clipboard MPN: SC 88.40 PRO Copy to clipboard EAN-13: 4016138494976
 Report an error

Discontinued

Daily and week program, for distributor installation and wall construction.
300 memory capacity · Manual switch presumption · Free block programming of weekdays · Automatic summer time conversion (adjustable for Europe, North America or Australia) · Displays the operating hours and switching impulses for each channel, as well as display of the operating hours of the device · Timer function · Front keys with freely available different functions


  • Text-based menu navigation and self-describing pictograms/symbols
  • Big display with two high resolution text lines
  • Fast and intuitive Programming
  • Type: Din rail mount timer
  • Astro function: No
  • Cycle: Yes
  • Data key: Yes (optional)
  • Dimensions, height: 90mm
  • Dimensions, width: 71,5mm
  • Display backlighting: Yes
  • External input: Yes
  • Impulse: Yes
  • Memory slots: 300
  • Min. power reserve: 10 years
  • Operating voltage (num.): 230V AC
  • Product Specifications: Switching functions: ON, OFF, impulse, cycle
  • Shortest switching gap: 1 min
  • Distributor installation: 35 mm of profiled rail (DIN EN 50022)
  • Type of connection: Screwing terminals (elevator terminal)
  • protection system: IP 20 according to DIN EN 60529
  • Switching channels: 4x UM
  • Time switch type: digital
  • Manufacturer's part:: Muller SC 88.40 PRO
Display Digital
Operating Voltage 250V
Outputs Delay

Reviews


Be the first to submit a review

Trustpilot