Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DYMO 06-0833 Bundle Offer D1 Label Printer and 2 Tapes

Order Code:  

06-0835

  Copy to clipboard
Brand: DYMO  Copy to clipboard MPN: 06-0833 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

SAVE £28.98** WITH THIS MONEY-SAVING PRINTER PLUS TWO TAPES BUNDLE !

The DYMO® LabelManager PnP is the answer to a host of your labelling challenges. As it is USB connectable, you can produce labels directly from your PC or Mac*, with no need for power cords or batteries.

The built-in software pops up on to your computer screen, ready-to-use, and you can print all the font styles and sizes available in Windows/Mac OS, as well as graphics from your computer. Editing your text and managing the layout of the label (borders, orientation, margins, etc.) has never been so easy. The DYMO LabelManager PnP's high printing speed and compatibility with a wide range of labels helps make your labelling even more professional!


  • Connects via USB to your PC or Mac*
  • No software or drivers to install - built-in software pops up on your computer screen, ready-to-use
  • Customize your label with any fonts or graphics on your computer
  • Special 'format break' function makes it simple to combine different labeling features on one label for a unique look
  • Lithium-ion battery recharges via USB connection - no power adaptor or batteries needed
  • Compact, streamlined design has minimal footprint
  • Takes 6, 9 & 12mm DYMO D1 tapes
  • Supplied complete with 1x 9mm Black-on Yellow and 1x 12mm Black-on-White tapes
  • Printer dimensions 135 x 142.4 x 53mm
  • Printer weight 329g
  • DYMO LabelManager PnP

*Compatible with Windows® XP, Windows Vista®, Windows® 7, Windows® 8, Mac OS® X 10.5 or later - Intel® only.
**ex-VAT

Reviews


Be the first to submit a review

Trustpilot