Description Image Product Buy Pricing (Ex VAT) Number of Ways Number of Rows Colour Case Material Connector Type CS Engineering Part No Engineering Series Name Engineering Series No Max. temperature Min. temperature Misc Attribute Packaging Type Type
Molex 22552101 SL Socket Housing 10 Pins Dual Row 2.54mm Pitch
Molex 22552101 SL Socket Housing 10 Pins Dual Row 2.54mm Pitch
Standard range
Order code: 05-3296
MPN: 22552101

83 in stock, despatched in 4 working days
5+ £1.22
20+ £1.00
75+ £0.930
300+ £0.846
600+ £0.753
10 2 Black Polyester Socket 2.54mm 70450-0004 DUAL ROW CRIMP HOUSI 70450 +105°C -40°C Molex MOL Power & Signal Sol. Bag Socket housing cable
Molex 22552202 SL Crimp Housing 20 Pins 2.54mm Pitch Dual Row
Molex 22552202 SL Crimp Housing 20 Pins 2.54mm Pitch Dual Row
Standard range
Order code: 05-3297
MPN: 22552202

3 in stock, despatched in 4 working days
5+ £1.33
25+ £1.10
50+ £1.02
100+ £0.921
1500+ £0.869
20 2 Black 2.54mm 70450-0058 DUAL ROW CRIMP HOUSI 70450 Bulk Socket housing cable
Molex 50579002 SL Crimp Housing 2 Pin 2.54 Mm Black Non-polarised
Molex 50579002 SL Crimp Housing 2 Pin 2.54 Mm Black Non-polarised
Standard range
Order code: 05-3915
MPN: 50579002

570 in stock, despatched in 4 working days
20+ £0.256
250+ £0.203
1000+ £0.161
2 1 Black Polyester Socket 2.54mm 70066-0001 SL .100 HOUSING 70066 +105°C -40°C Molex MOL Power & Signal Sol. Bag Socket housing cable
Molex 50579005 SL Crimp Housing 5-pin 2.54mm Non-polarized Black
Molex 50579005 SL Crimp Housing 5-pin 2.54mm Non-polarized Black
Standard range
Order code: 05-3918
MPN: 50579005

677 in stock, despatched in 4 working days
10+ £0.456
200+ £0.370
750+ £0.357
3000+ £0.320
6000+ £0.307
5 1 Black Polyester Socket 2.54mm 70066-0004 SL .100 HOUSING 70066 +105°C -40°C Molex MOL Power & Signal Sol. Bag Socket housing cable
Molex 50579403 SL Crimp Housing 3 Circuits 2.54mm Latch Black
Molex 50579403 SL Crimp Housing 3 Circuits 2.54mm Latch Black
Standard range
Order code: 05-3921
MPN: 50579403

1,439 in stock, despatched in 4 working days
25+ £0.175
250+ £0.156
1000+ £0.139
3 1 Black Polyester Socket 2.54mm 70066-0177 SL .100 HOUSING 70066 +105°C -40°C Molex MOL Power & Signal Sol. Bag Socket housing cable
Molex 50579404 SL Crimp Housing 4 Circuits Black 2.54mm Spacing
Molex 50579404 SL Crimp Housing 4 Circuits Black 2.54mm Spacing
Standard range
Order code: 05-3922
MPN: 50579404

386 in stock, despatched in 4 working days
20+ £0.248
250+ £0.237
1000+ £0.226
5000+ £0.215
10000+ £0.203
4 1 Black Polyester Socket 2.54mm 70066-0178 SL .100 HOUSING 70066 +105°C -40°C Molex MOL Power & Signal Sol. Bag Socket housing cable
Molex 50579405 SL Crimp Housing 5 Pin 2.54mm Positive Latch
Molex 50579405 SL Crimp Housing 5 Pin 2.54mm Positive Latch
Standard range
Order code: 05-3923
MPN: 50579405

802 in stock, despatched in 4 working days
20+ £0.305
250+ £0.246
1000+ £0.220
5 1 Black Polyester Socket 2.54mm 70066-0179 SL .100 HOUSING 70066 +105°C -40°C Molex MOL Power & Signal Sol. Bag Socket housing cable
Molex 50579407 SL Crimp Housing 7 Pins 2.54mm Black Positive Latch
Molex 50579407 SL Crimp Housing 7 Pins 2.54mm Black Positive Latch
Standard range
Order code: 05-3924
MPN: 50579407

61 in stock, despatched in 4 working days
20+ £0.333
200+ £0.264
750+ £0.252
3000+ £0.243
7 1 Black Polyester Socket 2.54mm 70066-0181 SL .100 HOUSING 70066 +105°C -40°C Molex MOL Power & Signal Sol. Bag Socket housing cable
Molex 50579408 SL Crimp Housing 8-pin 2.54mm Positive Latch Black
Molex 50579408 SL Crimp Housing 8-pin 2.54mm Positive Latch Black
Standard range
Order code: 05-3925
MPN: 50579408

141 in stock, despatched in 4 working days
20+ £0.372
125+ £0.369
500+ £0.366
2500+ £0.363
5000+ £0.360
8 1 Black Polyester Socket 2.54mm 70066-0182 SL .100 HOUSING 70066 +105°C -40°C Molex MOL Power & Signal Sol. Bag Socket housing cable
Molex 50579422 SL Crimp Housing 22 Circuits Single Row Positive Latch
Molex 50579422 SL Crimp Housing 22 Circuits Single Row Positive Latch
Standard range
Order code: 05-3927
MPN: 50579422

5 in stock, despatched in 4 working days
3+ £1.63
22 1 Black 70066-0196 SL .100 HOUSING 70066 Bulk Socket housing cable
Molex 50579702 SL Crimp Housing 2 Circuits 2.54mm Latch Black
Molex 50579702 SL Crimp Housing 2 Circuits 2.54mm Latch Black
Standard range
Order code: 05-3928
MPN: 50579702

400 in stock, despatched in 4 working days
20+ £0.302
2 1 Black Polyester Socket 2.54mm 70066-0386 SL .100 HOUSING 70066 +105°C -40°C Molex MOL Power & Signal Sol. Socket housing cable
Molex 50579703 SL Crimp Housing Single Row 3 Circuits Black
Molex 50579703 SL Crimp Housing Single Row 3 Circuits Black
Standard range
Order code: 05-3929
MPN: 50579703

337 in stock, despatched in 4 working days
20+ £0.284
70066-0387 SL .100 HOUSING SL Bulk Socket housing cable
Molex 701070001 SL Socket Housing 2 Pins 2.54mm Single Row Black
Molex 701070001 SL Socket Housing 2 Pins 2.54mm Single Row Black
Standard range
Order code: 05-4224
MPN: 701070001

360 in stock, despatched in 4 working days
10+ £0.603
200+ £0.581
750+ £0.551
3000+ £0.520
6000+ £0.490
2 1 Black Polyester Plug 2.54mm 70107-0001 WIRE TO WIRE CRIMP 70107 +105°C -40°C Molex MOL Power & Signal Sol. Bag Socket housing cable
Molex 701070002 SL Crimp Housing 3-pin 2.54mm Pitch Black 1Pc Bag
Molex 701070002 SL Crimp Housing 3-pin 2.54mm Pitch Black 1Pc Bag
Standard range
Order code: 05-4225
MPN: 701070002

110 in stock, despatched in 4 working days
10+ £0.458
200+ £0.392
750+ £0.389
3000+ £0.386
6000+ £0.383
3 1 Black Polyester Plug 2.54mm 70107-0002 WIRE TO WIRE CRIMP 70107 +105°C -40°C Molex MOL Power & Signal Sol. Bag Socket housing cable
Molex 701070003 SL Crimp Housing 4 Pins 2.54 Mm Spacing Black
Molex 701070003 SL Crimp Housing 4 Pins 2.54 Mm Spacing Black
Standard range
Order code: 05-4226
MPN: 701070003

505 in stock, despatched in 4 working days
10+ £0.607
200+ £0.511
750+ £0.485
3000+ £0.399
6000+ £0.384
4 1 Black Polyester Plug 2.54mm 70107-0003 WIRE TO WIRE CRIMP 70107 +105°C -40°C Molex MOL Power & Signal Sol. Bag Socket housing cable