Description Image Product Buy Pricing (Ex VAT) No. of Rows No. of Ways Number of Ways Contact Finish Number of Rows Colour Contact Material Dim Factory colour Dimensions Length Nominal Current Nominal current - rounded value Pins per row Pins Board contact surface Case Material Connection Connector contact surface Type
JST VHR-10N VH Socket 10 Pins 3.96mm Vibration-Proof Locking System
JST VHR-10N VH Socket 10 Pins 3.96mm Vibration-Proof Locking System
Standard range
Order code: 04-4956
MPN: VHR-10N

269 in stock, despatched in 4 working days
20+ £0.280
1 10 Copper alloy (L x W x H) 39.54 x 14.6 x 8.5 mm Ecru 39.54mm 10A 10A 10 Tin plated Polyamide Crimp Tin plated SIL socket (standard)
JST VHR-2N VH Socket 2 Pins 3.96mm Vibration Proof Pre-Tin Coating
JST VHR-2N VH Socket 2 Pins 3.96mm Vibration Proof Pre-Tin Coating
Standard range
Order code: 04-4957
MPN: VHR-2N

9,346 in stock, despatched in 4 working days
50+ £0.110
250+ £0.100
500+ £0.090
1250+ £0.080
1 2 Copper alloy (L x W x H) 7.86 x 14.6 x 8.5 mm Ecru 7.86mm 10A 10A 2 2 Tin plated Polyamide Crimp Tin plated SIL socket (standard)
JST VHR-3N Connector 3 Pins 3.96mm Spacing Vibration-Proof Lock
JST VHR-3N Connector 3 Pins 3.96mm Spacing Vibration-Proof Lock
Standard range
Order code: 04-4958
MPN: VHR-3N

1,226 in stock, despatched in 4 working days
50+ £0.092
3 1 Ecru Copper alloy (L x W x H) 11.82 x 14.6 x 8.5 mm 11.82mm 10A 10A 3 Tin plated Polyamide Crimp Tin plated SIL socket (standard)
JST VHR-4N VH Socket 4-Pin 3.96mm Vibration Proof Reverse Protection
JST VHR-4N VH Socket 4-Pin 3.96mm Vibration Proof Reverse Protection
Extended range
Order code: 04-4959
MPN: VHR-4N

Available to back orderBack order, lead time 8 weeks
50+ £0.123
4 1 Ecru Copper alloy (L x W x H) 15.78 x 14.6 x 8.5 mm 15.78mm 10A 10A 4 Tin plated Polyamide Crimp Tin plated SIL socket (standard)
JST VHR-5N Socket VH 5-Pin 3.96mm Spacing Reverse Voltage Protection
JST VHR-5N Socket VH 5-Pin 3.96mm Spacing Reverse Voltage Protection
Standard range
Order code: 04-4960
MPN: VHR-5N

17 in stock, despatched in 4 working days
25+ £0.200
5 1 Ecru Copper alloy (L x W x H) 19.74 x 14.6 x 8.5 mm 19.74mm 10A 10A 5 Tin plated Polyamide Crimp Tin plated SIL socket (standard)
JST VHR-6N VH Socket 6 Pins 3.96mm Vibration Proof Reverse Protection
JST VHR-6N VH Socket 6 Pins 3.96mm Vibration Proof Reverse Protection
Standard range
Order code: 04-4961
MPN: VHR-6N

185 in stock, despatched in 4 working days
50+ £0.154
6 1 Ecru Copper alloy (L x W x H) 23.7 x 14.6 x 8.5 mm 23.7mm 10A 10A 6 Tin plated Polyamide Crimp Tin plated SIL socket (standard)
JST VHR-7N SIL Socket 7-Pin 3.96mm Vibration-Proof Safety Rail
JST VHR-7N SIL Socket 7-Pin 3.96mm Vibration-Proof Safety Rail
Standard range
Order code: 04-4962
MPN: VHR-7N

1,938 in stock, despatched in 4 working days
20+ £0.250
125+ £0.248
7 1 Ecru Copper alloy (L x W x H) 27.66 x 14.6 x 8.5 mm 27.66mm 1A 1A 7 Tin plated Polyamide Crimp Tin plated SIL socket (standard)
JST VHR-8N VH SIL Socket 8 Pins 3.96mm Vibration Proof Solderable
JST VHR-8N VH SIL Socket 8 Pins 3.96mm Vibration Proof Solderable
Standard range
Order code: 04-4963
MPN: VHR-8N

401 in stock, despatched in 4 working days
20+ £0.210
8 1 Ecru Copper alloy (L x W x H) 31.62 x 14.6 x 8.5 mm 31.62mm 10A 10A 8 Tin plated Polyamide Crimp Tin plated SIL socket (standard)