Description Image Product Buy Pricing (Ex VAT) Internal thread Type Max. ambient temperature Max. operating pressure Min. ambient temperature Min. operating pressure Operating medium
FESTO 8030299 NPFC-E Extension G1/4" internal thread brass nickel-plated
FESTO 8030299 NPFC-E Extension G1/4" internal thread brass nickel-plated
Extended range
Order code: 03-3124
MPN: 8030299

13 in stock, despatched in 4 working days
3+ £1.44
G1/4" Extension +150°C 50bar -20°C -0.95bar According to ISO 8573-1:2010 [compressed air -:-:-]
FESTO 8030300 NPFC-E1-2G38-FM brass extension G3/8" ISO 8573-1:2010
FESTO 8030300 NPFC-E1-2G38-FM brass extension G3/8" ISO 8573-1:2010
Standard range
Order code: 03-3125
MPN: 8030300

7 in stock, despatched in 4 working days
2+ £2.19
G3/8" Extension +150°C 50bar -20°C -0.95bar According to ISO 8573-1:2010 [compressed air -:-:-]
FESTO 8030301 NPFC-E1-2G12-FM extension nickel-plated brass G1/2" thread
FESTO 8030301 NPFC-E1-2G12-FM extension nickel-plated brass G1/2" thread
Standard range
Order code: 03-3126
MPN: 8030301

3 in stock, despatched in 4 working days
2+ £3.45
G1/2" Extension +150°C 50bar -20°C -0.95bar According to ISO 8573-1:2010 [compressed air -:-:-]
FESTO 8030302 Extension NPFC-E2 Brass Nickel-plated G1/8" Thread
FESTO 8030302 Extension NPFC-E2 Brass Nickel-plated G1/8" Thread
Extended range
Order code: 03-3127
MPN: 8030302

Available to back orderBack order, lead time 14 days
3+ £1.35
G1/8" Extension +150°C 50bar -20°C -0.95bar According to ISO 8573-1:2010 [compressed air -:-:-]
FESTO 8030303 NPFC-E Brass Extension G1/4" 0.95-50 bar ISO 8573-1
FESTO 8030303 NPFC-E Brass Extension G1/4" 0.95-50 bar ISO 8573-1
Extended range
Order code: 03-3128
MPN: 8030303

Available to back orderBack order, lead time 14 days
3+ £1.94
G1/4" Extension +150°C 50bar -20°C -0.95bar According to ISO 8573-1:2010 [compressed air -:-:-]
FESTO 8030304 Extension G1/8" Brass nickel-plated ISO 8573-1:2010
FESTO 8030304 Extension G1/8" Brass nickel-plated ISO 8573-1:2010
Extended range
Order code: 03-3129
MPN: 8030304

Available to back orderBack order, lead time 14 days
2+ £2.09
G1/8" Extension +150°C 50bar -20°C -0.95bar According to ISO 8573-1:2010 [compressed air -:-:-]
FESTO 8030305 Extension G1/4" Brass nickel-plated ISO 8573-1:2010
FESTO 8030305 Extension G1/4" Brass nickel-plated ISO 8573-1:2010
Standard range
Order code: 03-3130
MPN: 8030305

9 in stock, despatched in 4 working days
2+ £2.77
G1/4" Extension +150°C 50bar -20°C -0.95bar According to ISO 8573-1:2010 [compressed air -:-:-]
FESTO 8069218 Extension M5 thread brass nickel-plated ISO 8573-1:2010
FESTO 8069218 Extension M5 thread brass nickel-plated ISO 8573-1:2010
Standard range
Order code: 03-3216
MPN: 8069218

83 in stock, despatched in 4 working days
3+ £1.37
M5 Extension +150°C 50bar -20°C -0.95bar According to ISO 8573-1:2010 [compressed air -:-:-]