Eaton 110938 M22 Kill switch 1 breaker IP66 1pc durable safety |
02-5641
|
|
Available to back orderBack order, lead time 8 days
|
1+ £32.32
Price per unit Ex VAT
|
38mm |
|
|
|
|
|
1 breaker |
|
|
|
|
|
IP66 |
|
|
|
|
|
+70°C |
|
Eaton 110939 Kill switch 2 breakers IP66 |
02-5642
|
|
11 in stock, despatched in 4 working days
|
1+ £48.98
Price per unit Ex VAT
|
38mm |
|
|
Yellow |
|
|
2 breakers |
|
|
|
|
|
IP66 |
Other |
4X, 13 |
|
|
|
+70°C |
Yellow |
Eaton 150645 Kill switch IP66/IP67/IP69 protection 1pc |
02-5763
|
|
3 in stock, despatched in 4 working days
|
1+ £76.20
Price per unit Ex VAT
|
22.5mm |
|
|
|
Red |
|
|
Other |
Screw terminal |
|
|
|
|
IP67/IP69K |
4X |
|
|
|
+75°C |
|
Eaton 152627 M22-SOL-PVLPL11-230Q Kill switch IP66 IP67 IP69 1pc |
02-5765
|
|
4 in stock, despatched in 4 working days
|
1+ £79.63
Price per unit Ex VAT
|
22.5mm |
|
|
|
Red |
|
|
Other |
Screw terminal |
|
|
|
|
IP65 |
4X |
|
|
|
+75°C |
|
Eaton 185155 C22 Kill switch 24V DC/AC 4A 2 breakers IP65/66/67/69 |
02-5839
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £55.75
Price per unit Ex VAT
|
|
45mm |
50N |
|
|
|
2 breakers |
|
Open end cable |
|
Other |
(Ø) 45 mm |
|
IP67/IP69K |
4X, 13 |
latch |
|
|
+70°C |
|
Eaton C22-PV-K02-P62 kill switch 24V 4A 2 breakers IP65/IP66/IP69 |
02-5840
|
|
Available to back orderBack order, lead time 8 days
|
1+ £54.61
Price per unit Ex VAT
|
38mm |
|
50N |
|
|
|
2 breakers |
|
Open end cable |
|
Other |
|
|
IP66 |
4X, 13 |
latch |
|
|
+70°C |
|
Eaton 185176 C22 Kill switch 24V DC/AC 4A 2 breakers IP65/IP66/IP67/IP69 |
02-5841
|
|
3 available to back orderBack-order availability date - 29/12/2025
|
1+ £53.29
Price per unit Ex VAT
|
38mm |
|
50N |
|
|
|
2 breakers |
|
Open end cable |
|
Other |
|
|
IP67/IP69K |
4X, 13 |
latch |
|
|
+70°C |
|
Eaton 197535 M22-PV30 kill switch tamper-proof IP65/IP66/IP69 1pc |
02-5914
|
|
Available to back orderBack order, lead time 8 days
|
1+ £24.55
Price per unit Ex VAT
|
30mm |
|
50N |
|
|
|
|
|
|
6000 |
|
|
|
|
|
|
None |
|
+70°C |
|
Eaton 197536 M22-PVT30 kill switch tamper-proof IP65/IP66/IP69 1pc |
02-5915
|
|
10 in stock, despatched in 4 working days
|
1+ £25.59
Price per unit Ex VAT
|
30mm |
|
50N |
|
|
|
|
|
|
6000 |
|
|
|
|
|
|
None |
|
+70°C |
|
Eaton 197537 RMQ series kill switch illuminable recess mount IP69 |
02-5916
|
|
9 in stock, despatched in 4 working days
|
1+ £28.24
Price per unit Ex VAT
|
30mm |
35mm |
|
|
|
|
|
|
|
≧ 70000 |
|
(Ø x L) 35 mm x 50.9 mm |
|
|
|
latch |
None |
50.9mm |
70°C |
|
Eaton 197538 M22 Kill switch IP65/IP66/IP69 tamper-proof EN 418 compliant |
02-5917
|
|
33 in stock, despatched in 4 working days
|
1+ £28.27
Price per unit Ex VAT
|
30mm |
|
50N |
|
|
|
|
|
|
6000 |
|
|
|
|
|
|
LED |
|
+70°C |
|
Eaton M22-PVLT30 Kill switch 1 breaker IP66/IP67/IP69 1pc |
02-5998
|
|
2 in stock, despatched in 4 working days
|
1+ £54.45
Price per unit Ex VAT
|
30mm |
|
|
|
|
Red, yellow |
|
|
|
|
|
|
|
|
|
latch |
LED |
|
|
|
Eaton 199355 M22 Kill switch 2 breakers IP66/IP67/IP69 1pc |
02-6001
|
|
Available to back order
|
1+ £54.46
Price per unit Ex VAT
|
30mm |
|
|
|
|
Red, yellow |
2 breakers |
|
|
|
|
|
|
|
|
latch |
LED |
|
|
|
Eaton 216514 M22 Kill switch 1 breaker IP66/IP67/IP69 1pc |
02-6096
|
|
6 in stock, despatched in 4 working days
|
1+ £55.37
Price per unit Ex VAT
|
38mm |
29.7mm |
50N |
|
|
|
1 breaker |
|
|
0.1 x 106 cycles |
|
(Ø) 29.7 mm |
|
|
|
|
|
|
+70°C |
|
Eaton 216515-RD M22 Kill switch 1 breaker IP66/IP69 1pc |
02-6097
|
|
15 in stock, despatched in 4 working days
|
1+ £29.74
Price per unit Ex VAT
|
38mm |
|
50N |
|
|
|
1 breaker |
|
|
0.1 x 106 cycles |
|
|
|
|
|
|
|
|
+70°C |
|
Eaton 216516-BK M22 Kill switch IP66/IP69 1 breaker 1 piece |
02-6098
|
|
7 in stock, despatched in 4 working days
|
1+ £32.02
Price per unit Ex VAT
|
|
38mm |
|
|
|
|
|
|
Screws |
|
|
(Ø) 38 mm |
|
|
|
momentary |
None |
|
+70°C |
|
Eaton 216516-RD M22 Kill switch 1 breaker IP66/69 1 piece |
02-6099
|
|
13 in stock, despatched in 4 working days
|
1+ £31.60
Price per unit Ex VAT
|
38mm |
|
50N |
|
|
|
|
|
|
0.1 x 106 cycles |
|
|
|
|
|
|
|
|
+70°C |
|
Eaton 216524 M22-PV Kill switch 115-500V AC 6A 1pc IP66/IP69 |
02-6104
|
|
106 in stock, despatched in 4 working days
|
1+ £40.71
Price per unit Ex VAT
|
|
38mm |
|
Yellow |
|
|
2 breakers |
|
Screws |
|
|
(Ø) 38 mm |
|
Other |
4X, 13 |
momentary |
None |
|
+70°C |
Yellow |
Eaton 216525 M22 Kill switch IP66/IP69 1pc breaker included |
02-6105
|
|
96 in stock, despatched in 4 working days
|
1+ £43.62
Price per unit Ex VAT
|
|
38mm |
|
Yellow |
|
|
|
|
Screws |
|
|
(Ø) 38 mm |
|
Other |
4X, 13 |
momentary |
None |
|
+70°C |
Yellow |
Eaton 225528-BK Eaton Kill switch IP66/IP69 durable single unit |
02-6295
|
|
22 in stock, despatched in 4 working days
|
1+ £26.27
Price per unit Ex VAT
|
|
38mm |
|
|
|
Black |
|
|
|
|
|
(Ø) 38 mm |
|
|
|
momentary |
|
|
+70°C |
|
Eaton 263467 M22 Kill switch IP67 single piece |
02-6411
|
|
11 in stock, despatched in 4 working days
|
1+ £26.10
Price per unit Ex VAT
|
|
38mm |
|
|
|
Red |
|
|
|
|
|
(Ø) 38 mm |
IP67 |
|
|
momentary |
|
|
+70°C |
|