Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Rotring A3 Drawing Board

Rotring A3 Drawing Board

Extended range
Order Code:  

34-2600

  Copy to clipboard
Brand: Rotring  Copy to clipboard MPN: S0314150 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This A3 drawing board is a cost effective resource for both educational and industrial users.


  • Made from stable, washable, unbreakable plastic
  • Includes a clamp strip which holds paper firmly and incorporates measuring scale
  • Drawing board has a straight edge with scales and markings printed on the underside. Raised bosses prevent ink smudges
  • Straight edge guide rails are provided on all four sides. These are silicone coated for wear-free easy operation
  • Includes a stop-and-go mechanism which locks the straight edge in position for accuracy
  • Non slip pads located on the underside of the board
  • Overall dimensions 494 x 380mm
Type A3 Drawing board

Reviews


Be the first to submit a review

Trustpilot