Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey AP615 Storage Case Water Resistant Professional on Wheels

Order Code:  

89-8383

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AP615 Copy to clipboard EAN-13: 5051747681798
 Report an error

Discontinued

High impact injection moulded water resistant case from Sealey, suitable for the safe storage of technician's instruments and other equipment.


  • Heavy-duty design with extra protection surrounding the hinges and easy-open latches
  • Neoprene seal around the inside of the lid ensures case is completely water resistant
  • Pressure equalising valve can balance the atmosphere inside and out
  • Features a comfortable telescopic push button handle for use with the two 55mm rubberised wheels plus two comfort grip carry handles
  • Two pieces of wave foam and two pieces of pre-cut foam allow user to create a secure and perfect fit for the intended contents
  • IP67 rated
  • Colour: black
  • External size 530 x 355 x 225mm
  • Internal size 510 x 292 x 175mm
  • Manufacturer's part AP615
Type Storage case
Depth 355mm
Height 225mm
Width 530mm

Reviews


Be the first to submit a review

Trustpilot