Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Sealey AP605 Tool Case Pilot Style Fully Polished Aluminium

Order Code:  

89-0116

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AP605 Copy to clipboard EAN-13: 5024209319850
  • Country of Origin: China
 Report an error

Discontinued

The interior is fully lined and includes document flaps, a business card pocket and pen holder. The programmable combination locks offer additional security. Rounded corners are fully protected and the two piece lid is attached with full-length piano hinges.

Model NoAP605
Nett Weight:2.92Kg
Overall Size (W x D x H):470 x 210 x 350mm

Type Aluminium tool case
Depth 465mm
Height 350mm
Lifetime Warranty No
Width 210mm

Reviews


Be the first to submit a review

Trustpilot