Robust, easy wind action with built-in hand grip and twin childproof socket outlets, gated for safety. Maximum load 10A*. Fitted with BS approved 3 pin rewireable plug. Sold loose in singles and in countertop dispensers of five (Stock No.72719) or six (Stock No. 72718).Complies with BS1363A and EN61242 Specifications
Type
Cassette
Cable Length
10m
Cable Type
N/A
Colour
Black
Current Rating
10A
Number of Sockets
2
Socket Type
UK
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.