Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ACT NC494/24.576/30F 24.576 MHz Series Hc-49/scrystal Low/pr

Order Code:  

90-0386

  Copy to clipboard
Brand: ACT  Copy to clipboard MPN: NC494/24.576/30F Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.034   £0.033

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
60 in Stock, despatched same dayContact us for additional stock

Low-profile crystal with 2 pins from ACT with an HC-49/US case, suitable for use in microprocessors and other industrial applications.


  • Overall height when PCB mounted 4mm
  • Frequency 24.576MHz
  • ESR 100R
  • Load capacitance 30pF
  • Accuracy 30ppm
  • Lead pitch 4.88mm
  • Temperature range –10°C to +60°C
Case Low profil crystal HC49 / S
Frequency 24.57MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot